ABB Current Transformer for use with S4, S5, S6, S7, T1, T2, T3, T4, T5, T6, T7, XT2, XT3, XT4, XT7-XT7M, XXT7-XT7M

Subtotal (1 unit)*

Kr.15 125 52 

(exc. VAT)

Kr.18 906 90 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 15 125,52

*price indicative

RS Stock No.:
250-4516
Mfr. Part No.:
1SDA050543R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Current Transformer

For Use With

S4, S5, S6, S7, T1, T2, T3, T4, T5, T6, T7, XT2, XT3, XT4, XT7-XT7M, XXT7-XT7M

RoHS Status: Not Applicable

COO (Country of Origin):
IT
The ABB toroidal CT on RCQ is used as accessory for Emax 2 and Tmax XT.

425 x 356 x 75 mm dimensions

Related links