Siemens Push Button Circuit Trip
- RS Stock No.:
- 211-3832
- Mfr. Part No.:
- 5TE4830
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 489,86
(exc. VAT)
Kr. 612,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 489,86 |
*price indicative
- RS Stock No.:
- 211-3832
- Mfr. Part No.:
- 5TE4830
- Brand:
- Siemens
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
| Brand | Siemens | |
| Range | SENTRON | |
| Current Rating | 20A | |
| Product Type | Circuit Trip | |
| Series | 5TE4 | |
| Contact Configuration | 1 NO/1 NC | |
| Sub Type | Push Button | |
| Terminal Type | Screw | |
| Standards/Approvals | EAC, CE, VDE, CCC, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Current Rating 20A | ||
Product Type Circuit Trip | ||
Series 5TE4 | ||
Contact Configuration 1 NO/1 NC | ||
Sub Type Push Button | ||
Terminal Type Screw | ||
Standards/Approvals EAC, CE, VDE, CCC, UKCA | ||
- COO (Country of Origin):
- RO
The Siemens button, 1 NO+1 NC 20 A 2 keys red green, Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over. Whether with remote or manual switching, latch or touch function, and for infrastructure or industrial requirements, Siemens provides switchgears for all applications and every application area.
User-friendly mounting and connection technology
standardized accessories and an integrated design
Related links
- Siemens Push Button Circuit Trip
- Siemens Push Button Circuit Trip for use with Standard Rail Mounting
- Siemens Push Button Circuit Trip for use with Green Blue Lamps
- Siemens 230V Push Button Circuit Trip
- Schneider Electric 250V ac DIN Rail Push Button Circuit Trip
- ABB 250V Push Button Circuit Trip
- ABB 250V ac DIN Rail Push Button Circuit Trip
- Siemens DIN Rail Push Button Circuit Trip for use with Circuit Trips