Allen Bradley Circuit Trip for use with Motor Protection Circuit Breakers
- RS Stock No.:
- 213-2218
- Mfr. Part No.:
- 140MP-A-UXB
- Brand:
- Allen Bradley
Subtotal (1 unit)*
Kr. 750,92
(exc. VAT)
Kr. 938,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 750,92 |
*price indicative
- RS Stock No.:
- 213-2218
- Mfr. Part No.:
- 140MP-A-UXB
- Brand:
- Allen Bradley
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
| Brand | Allen Bradley | |
| Range | Bulletin | |
| Product Type | Circuit Trip | |
| Series | 140MP | |
| For Use With | Motor Protection Circuit Breakers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Range Bulletin | ||
Product Type Circuit Trip | ||
Series 140MP | ||
For Use With Motor Protection Circuit Breakers | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GH
The Rockwell Automation 415 V under voltage trip release is left-side mounted and adds 18 mm to the width of the manual motor starter.
Used 50/60 Hz of frequency
Related links
- Allen Bradley Circuit Trip for use with Motor Protection Circuit Breakers
- Allen Bradley Shunt Trip for use with Motor Protection Circuit Breakers
- Allen Bradley 400V DIN Rail Shunt Trip for use with Motor Protection Circuit Breakers
- Allen Bradley 260V DIN Rail Shunt Trip for use with Motor Protection Circuit Breakers
- Allen Bradley 120V DIN Rail Shunt Trip for use with Motor Protection Circuit Breakers
- Allen Bradley 140MT Undervoltage Release for use with Motor Protection Circuit Breakers
- Allen Bradley 480V DIN Rail Shunt Trip for use with Motor Protection Circuit Breakers
- Allen Bradley 140MT Link Module for use with Motor Protection Circuit Breakers