Schneider Electric 690V ac Circuit Trip for use with Compact NSX 100/160/250 Circuit Breakers
- RS Stock No.:
- 219-9322
- Mfr. Part No.:
- LV429041
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-9322
- Mfr. Part No.:
- LV429041
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Range | Compact | |
| Current Rating | 80A | |
| Series | TM-D | |
| For Use With | Compact NSX 100/160/250 Circuit Breakers | |
| Rated Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Compact | ||
Current Rating 80A | ||
Series TM-D | ||
For Use With Compact NSX 100/160/250 Circuit Breakers | ||
Rated Control Voltage 690V ac | ||
- COO (Country of Origin):
- PL
The Schneider Electric TM80D is a 4 poles 3d thermal-magnetic trip unit used on compact NSX 100/160/250 circuit breakers. This 80A rating thermal-magnetic trip unit is an optimum choice for all distribution applications. This product is part of our EcoStruxure power architecture if associated with PowerTag NSX and compact NSX basic frame.
It has electronic trip unit technology
It embeds an adjustable thermal overload protection and a fixed magnetic protection against short-circuits
It is used for distribution system protection
It has LED indicator
It is simple to use
It is space saving
It embeds an adjustable thermal overload protection and a fixed magnetic protection against short-circuits
It is used for distribution system protection
It has LED indicator
It is simple to use
It is space saving
Related links
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 100/160/250 Circuit Breakers
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 160/250 Circuit Breakers
- Schneider Electric 440V ac Circuit Trip for use with Compact NSX 100/160/250 Circuit Breakers
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 100/160 Circuit Breakers
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 250 Circuit Breakers
- Schneider Electric ComPact Trip Unit for use with Compact NSX 100/160/250 circuit breakers
- Schneider Electric ComPacT New Generation Trip Unit for use with ComPacT NSX 100/160/250 Circuit Breakers
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 100 Circuit Breakers