Schneider Electric 690V ac Circuit Trip for use with Compact NSX 100/160/250 Circuit Breakers

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

Kr. 19 203,41

(exc. VAT)

Kr. 24 004,26

(inc. VAT)

RS Stock No.:
219-9335
Mfr. Part No.:
LV429110
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

100A

Range

Compact

Series

Micrologic 6.2 A

For Use With

Compact NSX 100/160/250 Circuit Breakers

Rated Control Voltage

690V ac

COO (Country of Origin):
FR
The Schneider Electric Micrologic 6.2 A (Ammeter) is a 3 poles 3d electronic trip unit used on Compact NSX 100/160/250 circuit breakers. This 100A rating electronic trip unit is an excellent choice for all standard and specific applications protection. It provides also adjustable short-time protection and instantaneous protection against short-circuits. It has an additional and adjustable ground fault protection. Micrologic 6.2 A indicates overloads with Alarm LEDs. The green Ready LED flashes if the circuit breaker is ready to trip. Micrologic 6.2 A is equipped with a display module that gives current measurement and allows fine adjustment settings. This product is part of our EcoStruxure Power architecture if associated with PowerTag NSX and Compact NSX basic frame.

It has electronic trip unit technology
It has LED indicator
It embeds adjustable long time protection against overloads
It is simple to use
It is space saving

Related links