ABB 110 → 250 V dc, 110 → 415V ac Shunt Trip Shunt trip for use with S200, S200P, S200M, S200S, DS200AC,

Stock information currently inaccessible
RS Stock No.:
538-3883
Mfr. Part No.:
2CDS200909R0002 S2C-A2
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

System Pro M Compact

Series

S2C

For Use With

S200, S200P, S200M, S200S, DS200AC, DS200A, DS200MAC, DS200MA

Type

Shunt Trip

Rated Control Voltage

110 → 250 V dc, 110 → 415V ac

RoHS Status: Exempted

COO (Country of Origin):
DE

ABB Shunt Trip, DIN Rail Mounting, 17.5mm Width - System Pro M Compact Series - 2CDS200909R0002


When moments matter, cut power quickly with this shunt trip from ABB. It's a handy accessory that's used to remotely trip an RCBO or MCB under hazard conditions. Hooking it up to a sensor such as a fire alarm or to a stop button ensures machines can be turned off promptly in an emergency to boost equipment and user safety. There are pins on the shunt's side that clip directly to a breaker, so no space is wasted in your setup.

Features & Benefits


• Red and green indicators make it easy to see the contact position
• Compact width of 17.5mm means it only takes up one unit of space on your DIN rail
• No special tools needed for installation, keeping set-up straightforward

Applications


• Transport industry
• Industrial automation
• Energy storage and generation
• Data centres

What type of MCB or RCBO does this shunt trip work with?


You'll find this shunt trip is a good match for the S200 series MCBs and DS 200 series RCBOs. This includes single-pole and three-pole MCBs, as well as four-pole RCBOs.