Lumberg Automation Silver Locking Nut for use with SPE Receptacles
- RS Stock No.:
- 145-962
- Mfr. Part No.:
- 738799002 SPE LOCK NUT M10X0,5 VE10
- Brand:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 57,60
(exc. VAT)
Kr. 72,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | Kr. 57,60 | Kr. 5,76 |
| 5 + | Kr. 52,92 | Kr. 5,292 |
*price indicative
- RS Stock No.:
- 145-962
- Mfr. Part No.:
- 738799002 SPE LOCK NUT M10X0,5 VE10
- Brand:
- Lumberg Automation
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
| Brand | Lumberg Automation | |
| Product Type | Connector Nut | |
| Accessory Type | Locking Nut | |
| For Use With | SPE Receptacles | |
| Colour | Silver | |
| Material | Metal | |
| Series | SPE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Connector Nut | ||
Accessory Type Locking Nut | ||
For Use With SPE Receptacles | ||
Colour Silver | ||
Material Metal | ||
Series SPE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Lumberg Automation Locking Nut is an accessory for the SPE Receptacle M8, designed for secure screw locking connections. This durable component ensures reliable stability and prevents unintended disconnection, making it ideal for use in various industrial applications.
Thread size is M10 x 0.5
Related links
- Lumberg Automation Silver Mounting Screw for use with SPE Receptacles
- Lumberg Automation Silver Mounting Screw, Shell Size 15.75 x 14.2 mm for use with SPE Receptacles
- Lumberg Automation Silver Mounting Screw, Shell Size 8.65 x 10.7 mm for use with SPE Receptacles
- Lumberg Automation Silver Mounting Screw, Shell Size 14.2 x 15.75 mm for use with SPE Receptacles
- Lumberg Automation Silver Insert, Shell Size 8.8 x 10.15 mm for use with SPE Receptacles
- Lumberg Automation Silver Mounting Nut, Shell Size 11.6 mm for use with Receptacle Connector
- Lumberg Automation Connector Nut for use with M12 Receptacles
- Lumberg Automation XZC XZC 0707 Crimp Tool Spe Field Attachable Accessory for SPE Connector