Phoenix Contact Connector Nut Black Installation Nut, Shell Size 5 x 6.0 mm for use with QPD Connectors
- RS Stock No.:
- 270-320
- Mfr. Part No.:
- 1410406
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
Kr. 74,02
(exc. VAT)
Kr. 92,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 74,02 |
*price indicative
- RS Stock No.:
- 270-320
- Mfr. Part No.:
- 1410406
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Connector Nut | |
| Shell Size | 5 x 6.0 mm | |
| Accessory Type | Installation Nut | |
| For Use With | QPD Connectors | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Nut | ||
Shell Size 5 x 6.0 mm | ||
Accessory Type Installation Nut | ||
For Use With QPD Connectors | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Installation pressure nut embodies cutting-edge engineering designed for efficiency and reliability. It features an innovative QUICKON fast connection mechanism, allowing for an impressive reduction in installation time by up to 80%. Encased in a robust housing with high protection ratings of IP68/IP69K and IK07, this nut is suitable for a variety of challenging applications, ensuring durability under harsh conditions.
Meets rigorous safety standards providing peace of mind for users
Efficient connection technology enhances overall system performance
Compact dimensions make it easy to integrate into existing setups
Suitable for a wide temperature range ensuring reliable operation in diverse conditions
Related links
- Phoenix Contact Connector Nut Black Installation Nut, Shell Size 5 x 6.0 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Installation Nut, Shell Size 3 x 1.5 mm for use with QPD Connectors
- Phoenix Contact Connector Nut Black Installation Nut, Shell Size 3 x 1.5 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Pressure Nut, Shell Size 5 x 1.5 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Pressure Nut, Shell Size 5 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Pressure Nut, Shell Size 4 x 2.5 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Pressure Nut, Shell Size 4 x 1.5 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 6 x 63 mm for use with Circular Connector