ITT Cannon Metal Protecting Cap for Receptacle, Shell Size 43.3 mm for use with Circular Connector

Get a bulk buy discount

Add 10 more to save Kr. 386,70

View bulk pricing options

Subtotal (1 unit)*

Kr. 483,91

(exc. VAT)

Kr. 604,89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 26 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 483,91-
10 +Kr. 445,24Kr. 386,70

*price indicative

RS Stock No.:
287-142
Mfr. Part No.:
CA121003-8
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

Circular Connector Dust Cap

Shell Size

43.3 mm

Accessory Type

Metal Protecting Cap for Receptacle

For Use With

Circular Connector

Material

Metal

Series

CA Bayonet / VG95234

Standards/Approvals

VG95234 standard, RoHS

COO (Country of Origin):
DE
The ITT Cannon Metal Protecting Caps for Receptacles with Chain is designed according to the VG95234 specification, offering a reliable and versatile connector solution. An improvement over the MIL-C-5015 series, the CA Bayonet features a proven reverse bayonet coupling design that provides excellent vibration protection with a simple 120° turn.

Rugged aluminium shell for severe conditions

Bayonet coupling with rigid stainless steel roller bolts for fast and reliable mating

Audible sound and colour marked snap in position ensure additional coupling security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy