TE Connectivity Black Seal Boot Retention for use with Connectors
- RS Stock No.:
- 474-443
- Distrelec Article No.:
- 303-35-542
- Mfr. Part No.:
- 1996544-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-443
- Distrelec Article No.:
- 303-35-542
- Mfr. Part No.:
- 1996544-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Seal | |
| Accessory Type | Seal Boot Retention | |
| For Use With | Connectors | |
| Colour | Black | |
| Material | Zinc Alloy | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Seal | ||
Accessory Type Seal Boot Retention | ||
For Use With Connectors | ||
Colour Black | ||
Material Zinc Alloy | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Seal boot retention accessory is an essential component for enhancing the performance and longevity of your connector setup. Crafted from durable zinc alloy and finished in a sleek black colour, this product ensures a reliable and secure fit for your connectors. Designed with precision, it accommodates various strains and stresses, making it perfect for diverse applications. With compliance to stringent EU directives, it guarantees safety and reliability in any environment. The seal boot retention not only enhances the integrity of connections but also offers low halogen content, aligning with environmental standards, which adds to its appeal for eco-conscious users. This product exemplifies robust engineering solutions tailored for professionals who demand excellence in every detail, reinforcing a commitment to quality.
Constructed from sturdy zinc alloy for enhanced durability
Sleek black finish for a professional appearance
Designed to fit securely and reliably under various conditions
Compliant with EU RoHS and ELV directives for safety
Low halogen content contributes to environmental health
Provides optimal strain relief for connectors
Backed by TE's expertise in connectivity solutions
Related links
- TE Connectivity Black Peripheral Seal, Shell Size 17 for use with CPC Range
- TE Connectivity Seal Black Seal for use with AMP Circular Connector
- TE Connectivity Black Cable Seal IP65 for use with Motorman Hybrid Connector
- TE Connectivity Black Tactile Switch Cap SPST 20mA, Surface
- TE Connectivity Black Tactile Switch Round, PCB
- TE Connectivity Protective Cap Black for use with Connectors, Cable
- TE Connectivity Black Nylon Cable Clamp, 11.51 mm Max. Bundle 45.72 mm 30.48mm 44.96 mm
- TE Connectivity Protective Cap Black Receptacle Cable
