Siemens Circuit Breaker Accessory Wire Connector for use with 3VA25, 3VA15
- RS Stock No.:
- 588-985
- Mfr. Part No.:
- 3VA9603-0JJ43
- Brand:
- Siemens
Subtotal (1 set)*
Kr. 4 171,14
(exc. VAT)
Kr. 5 213,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | Kr. 4 171,14 |
*price indicative
- RS Stock No.:
- 588-985
- Mfr. Part No.:
- 3VA9603-0JJ43
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Wire Connector | |
| For Use With | 3VA25, 3VA15 | |
| Standards/Approvals | No | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Wire Connector | ||
For Use With 3VA25, 3VA15 | ||
Standards/Approvals No | ||
Series SENTRON | ||
- COO (Country of Origin):
- US
The Siemens Circular Conductor Terminal TA4.3 is designed for 4 cables with a capacity range of 120 to 240 mm², ensuring secure and efficient connections. This accessory comes in a set of 3 units and is compatible with 3VA15 and 3VA25 circuit breakers, providing reliable electrical distribution and enhanced safety.
CE and UKCA approved
Connectable conductor cross-section 120 mm² minimum
Related links
- Siemens Wire Connector for use with 3VA15/3VA25
- Siemens SENTRON Wire Connector for use with 3VA55, 3VA65/3VA66
- Siemens Wire Connector for use with 3VA57, 3VA67 Series
- Siemens Wire Connector for use with 3VA55, 3VA65/66 Series
- Siemens Busbar Connector for use with 3VA15, 3VA25 Series
- Siemens Wire Connector for use with 3VA9603-0KP00
- Siemens Wire Connector for use with 3VA15/25 1000
- Siemens Terminal for use with 3VA25 Series
