TE Connectivity Strain Relief Clip Backshell, Shell Size 14 mm for use with Circular Connector

Subtotal (1 pack of 50 units)*

Kr. 83 760,54

(exc. VAT)

Kr. 104 700,68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 83 760,54Kr. 1 675,211

*price indicative

RS Stock No.:
677-095
Mfr. Part No.:
STXR40AB00-1210AI
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Shell Size

14 mm

Product Type

Strain Relief Clip

Accessory Type

Backshell

For Use With

Circular Connector

Material

Aluminium

Standards/Approvals

MIL-DTL-5015 “ABB M.S”, MIL-DTL-38999 SERIES III / EN3645, MIL-DTL-38999 SERIES IV, MIL-DTL-28840, MIL-DTL-26482 SERIES I, ESC11, VG96912, PAT 608, MIL-DTL-26482-SERIES II, MIL-DTL-83723 SERIES I & II, AS50151, ESC10, 21 PATT 105 / PATT 603, MIL-DTL-38999 SERIES II, MIL-DTL-5015D CANNON CA-BAYONET, MIL-DTL-5015H, MIL-DTL-83723 SERIES III (BAYONET), MIL-DTL 83723 SERIES III (THREADED), MIL-DTL-38999 SERIES I, EN2997

Series

TXR

COO (Country of Origin):
GB
The TE Connectivity Connector Backshell Adapter is a ruggedized cable termination accessory designed to provide environmental sealing, strain relief, and EMI/RFI shielding in demanding applications. Its straight body orientation and side-entry termination style support efficient cable routing and secure mechanical coupling. Constructed from aluminum with cadmium plating, it offers corrosion resistance and long-term durability. The adapter is compatible with circular MIL-spec connectors and supports Tinel-Lock termination for overbraid shielding. It’s ideal for aerospace, defense, and industrial systems requiring high-performance interconnect solutions.

Supports cable entry diameters from 0.2 to 15.9 millimeters

Operates across temperature range from minus 65 to 175 degrees Celsius

Provides 500-hour salt spray resistance for harsh environments

Compatible with MIL-DTL-38999 Series III and IV connector specifications

Includes side-entry Tinel-Lock termination device for EMI shielding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy