Multimedia Connect Circular Connector Accessory Black Waterproof Case, Shell Size 142 mm for use with IP Camera Type
- RS Stock No.:
- 259-2291
- Mfr. Part No.:
- COUPLMMCIP54
- Brand:
- Multimedia Connect
Subtotal (1 unit)*
Kr. 261,59
(exc. VAT)
Kr. 326,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 261,59 |
*price indicative
- RS Stock No.:
- 259-2291
- Mfr. Part No.:
- COUPLMMCIP54
- Brand:
- Multimedia Connect
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
| Brand | Multimedia Connect | |
| Shell Size | 142 mm | |
| Product Type | Circular Connector Accessory | |
| Accessory Type | Waterproof Case | |
| For Use With | IP Camera Type Connections | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | IP54, UL94-V0, UL 746C | |
| Select all | ||
|---|---|---|
Brand Multimedia Connect | ||
Shell Size 142 mm | ||
Product Type Circular Connector Accessory | ||
Accessory Type Waterproof Case | ||
For Use With IP Camera Type Connections | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals IP54, UL94-V0, UL 746C | ||
- COO (Country of Origin):
- TW
The CAE Multimedia Connect waterproof box is ideal for protecting your outdoor connections such as IP camera,... The box is also adapted to cables with an external diameter from 5 to 8mm. A sleeve is given for cable diameters lower than 5mm. It is UV and water penetration resistant according to UL 746C and UL94-V0 standards.
Outside installation thanks to its IP54 grade
Compatible with copper LAN cable, coaxial or optical fibber
Simplicity of installation
Related links
- HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 8 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 5.1 mm
- HARTING Connector Accessory Black Shell Size Pg 9 for use with Cable
- HARTING Circular Connector Accessory Black Seal, Shell Size M8 for use with Cable diameter 52.5 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M8 for use with Cable diameter 5.1 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 8.8 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 4 mm
- Molex Connector Accessory Black Hex Nut, Shell Size 18 for use with XRC Receptacles