Amphenol Limited Strain Relief Silver Strain Relief, Shell Size 9 for use with Cables

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

Kr. 327,10

(exc. VAT)

Kr. 408,88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 327,10-
10 - 24Kr. 311,514%
25 - 49Kr. 302,137%
50 - 99Kr. 295,959%
100 +Kr. 288,1711%

*price indicative

RS Stock No.:
261-4968
Mfr. Part No.:
M85049/38S9W
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Shell Size

9

Product Type

Strain Relief

Accessory Type

Strain Relief

For Use With

Cables

Colour

Silver

Material

Aluminium

Standards/Approvals

No

Non Compliant with RoHS

COO (Country of Origin):
IN
The Amphenol Ltd product is a strain relief clamp which can tidy up the cable after termination. It also provides good strain relief at the termination area and is used when environmental protection is not a concern.

Cost effective cable holding option

Weight saving

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy