Lumberg Connector Nut for use with Chassis Plugs and Sockets
- RS Stock No.:
- 533-2677
- Mfr. Part No.:
- 0384
- Brand:
- Lumberg
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
Kr. 67,64
(exc. VAT)
Kr. 84,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 49 unit(s) ready to ship
- Plus 87 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | Kr. 67,64 | Kr. 13,528 |
| 15 + | Kr. 63,15 | Kr. 12,63 |
*price indicative
- RS Stock No.:
- 533-2677
- Mfr. Part No.:
- 0384
- Brand:
- Lumberg
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
| Brand | Lumberg | |
| Product Type | Connector Nut | |
| Accessory Type | Connector Nut | |
| For Use With | Chassis Plugs and Sockets | |
| Material | Brass | |
| Standards/Approvals | IP 40/67/68, IEC 60130-9 | |
| Series | 3 | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type Connector Nut | ||
Accessory Type Connector Nut | ||
For Use With Chassis Plugs and Sockets | ||
Material Brass | ||
Standards/Approvals IP 40/67/68, IEC 60130-9 | ||
Series 3 | ||
Lumberg Hex Nut
The Lumberg Hex Nut has thread size M18. The material of the nut is made of brass with nickel finish. It is used for plugs and sockets.
Certifications
• IEC60130-9
Hexagonal and Round Nuts
For plugs and sockets
Standards
IEC60130-9
Related links
- Lumberg Connector Nut for use with Chassis Plugs and Sockets
- Lumberg Automation Connector Nut for use with M12 Receptacles
- TE Connectivity Connector Nut Connector Nut for use with SMA Connector
- Amphenol Industrial Connector Nut Black Connector Nut for use with Tube Backshell
- Amphenol Industrial Connector Nut for use with Heavy Duty Applications
- TE Connectivity Connector Nut Connector Nut for use with BNC Connector
- Amphenol RF, 172 Connector Nut Connector Nut for use with N Type Connector
- binder Connector Nut for use with M16 Connector