BALLUFF Straight Circular Connector Adapter 4 M12 x 1 Female 4 M12 x 1 Female

Subtotal (1 unit)*

Kr. 416,65

(exc. VAT)

Kr. 520,81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 416,65

*price indicative

RS Stock No.:
242-0042
Mfr. Part No.:
BCC06YP
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Product Type

Circular Connector Adapter

Connector Gender A

Female

Current

4A

Contact Gender A

Female

Connector Size A

M12 x 1

Contact Gender B

Female

Connector Gender B

Female

Connector Size B

M12 x 1

Number of Contacts A

4

Number of Ports A

1

Number of Contacts B

4

Number of Ports B

1

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

IP Rating

IP67

Standards/Approvals

CE EAC WEEE

Voltage

60V ac, 60V ac

Series

M454

Orientation

Straight

Contact Material

Brass

Length

55mm

COO (Country of Origin):
CN
The Balluff bulkhead connector ensures a reliable and rapid connection through the control cabinet wall or other housings and it is exceptionally robust, resistant to shocks and vibration. It has two M12x1-female, straight, 4-pin, D-coded connections alon

M16x1.5 mounting part

60 VDC / 60 VAC Operating voltage Ub

IP67/IP67 protection rating for both connections

-25 °C to 80 °C ambient temperature

CE, EAC, WEEE Approval/Conformity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy