Phoenix Contact Straight Circular Connector

Subtotal (1 unit)*

Kr. 483,00

(exc. VAT)

Kr. 603,75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 483,00

*price indicative

RS Stock No.:
267-1880
Mfr. Part No.:
1403627
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Current

4A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

IP Rating

IP65, IP67

Voltage

24V

Standards/Approvals

IEC 61076-2-101

Orientation

Straight

Contact Plating

Nickel Gold Alloy

Contact Material

Copper Zinc Alloy

RoHS Status: Exempted

COO (Country of Origin):
PL
The Phoenix Contact Y distributor is consist of one side is plug straight M12 SPEEDCON and other two side is socket straight M12 SPEEDCON.

IP65 and IP67 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy