Souriau Sunbank by Eaton Straight Circular Connector Adapter 8 8

Subtotal (1 unit)*

Kr. 8 112,22

(exc. VAT)

Kr. 10 140,28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 112,22

*price indicative

RS Stock No.:
764-2046
Mfr. Part No.:
ELIOELIO
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Product Type

Circular Connector Adapter

Number of Contacts A

8

Number of Contacts B

8

Minimum Operating Temperature

0°C

Maximum Operating Temperature

125°C

Series

38999

Standards/Approvals

No

Orientation

Straight

Contact Material

Fibre Optic

Length

34.5mm

Non Compliant with RoHS

COO (Country of Origin):
FR

Souriau 8D Series ELIO Optical Contact Convertors, Sealing Plugs - Accessories


Souriau ELIO Fibre Optic Connector,8D Series


Souriau 8D Optical ELIO series connectors are durable fibre optic connectors designed for use within military and civil aerospace, space and nuclear, marine and geophysical equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These fibre optic connectors feature a threaded coupling are scoop proof and have bayonet locking contact inserts. Souriau 8D ELIO fibre optoc connectors have a high resistance to harsh environmental factors such as shock and temperature extremes and offer over 500 mating and unmating operations, these connectors have been designed to conform to MIL-DTL-38999 and EN3645 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy