TE Connectivity Female Crimp Circular Connector Contact, Contact Size 2.5 mm

Subtotal (1 box of 500 units)*

Kr. 2 960,00

(exc. VAT)

Kr. 3 700,00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 000 unit(s), ready to ship
Units
Per unit
Per Box*
500 +Kr. 5,92Kr. 2 960,00

*price indicative

RS Stock No.:
162-1714
Mfr. Part No.:
962982-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Circular Connector Contact

Contact Size

2.5 mm

Current

40A

Series

Round Connector System

For Use With

Circular Connector

Contact Type

Pin

Length

20.7mm

Contact Plating

Tin

Voltage

250V

Contact Material

Copper Nickel Silicon

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

130°C

Standards/Approvals

No

COO (Country of Origin):
PL

TE Connectivity 2.5mm Pin and Socket Contacts


A series of circular connector contacts for the TE Connectivity 2.5 mm circular connectors. These circular connector contacts are made from tin plated copper alloy and are available in various wire sizes. For a correct system, the contacts must be used with appropriate wire seals. Except stock number 909-8122 pin contact, used for unsealed system

Stock number 909-8116 17-13AWG uses wire seal 395-7606

Stock number 909-8110 20-17AWG uses wire seal 395-7448

TE Connectivity Plastic Circular


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy