TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16 AWG, Wire Size 10AWG, 8 AWG
- RS Stock No.:
- 164-1599
- Distrelec Article No.:
- 304-58-437
- Mfr. Part No.:
- 213841-3
- Brand:
- TE Connectivity
Subtotal (1 box of 100 units)*
Kr. 6 426,90
(exc. VAT)
Kr. 8 033,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 500 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | Kr. 64,269 | Kr. 6 426,90 |
*price indicative
- RS Stock No.:
- 164-1599
- Distrelec Article No.:
- 304-58-437
- Mfr. Part No.:
- 213841-3
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | 16 AWG | |
| Current | 50A | |
| Wire Size | 10AWG, 8AWG | |
| Series | 213841 | |
| For Use With | CPC Connector | |
| Contact Type | Power | |
| Contact Plating | Silver over Nickel | |
| Voltage | 600V | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size 16 AWG | ||
Current 50A | ||
Wire Size 10AWG, 8AWG | ||
Series 213841 | ||
For Use With CPC Connector | ||
Contact Type Power | ||
Contact Plating Silver over Nickel | ||
Voltage 600V | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Power Contacts
From TE Connectivity this contact is for use with AMP Circular Plastic Connectors (CPC) Series 5 & 6.
Series 5 power connectors have 3 pole Powerband contacts
Series 6 power connectors have 8 signal and 2 Powerband contacts
A wire entry seal is required in conjunction with the backshell
Include the flange seal with the panel socket for full sealing capabilities
Plugs, Sockets & Seals
Based on the successful and popular standard CPC series, these fully sealed IP65 power connectors utilise precision-formed Powerband contacts that offer a rating of up to 45A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic, rated UL94V-0, these connectors offer an economical, environmentally sealed solution.
Note
The correct assembly procedures must be followed to ensure a full IP65 rating.
Related links
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 10AWG, 8 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 10AWG, 8 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 10AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 12AWG, 16 AWG
- TE Connectivity Male Crimp Circular Connector Contact, Contact Size 8
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 10AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 18AWG, 22 AWG