TE Connectivity Male Crimp Circular Connector Contact, Contact Size 22, Wire Size 22AWG

Subtotal (1 bag of 5000 units)*

Kr. 22 542,89

(exc. VAT)

Kr. 28 178,61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 22 542,89Kr. 4,509

*price indicative

RS Stock No.:
164-8374
Distrelec Article No.:
304-63-813
Mfr. Part No.:
38941-22L
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Circular Connector Contact

Contact Size

22

Wire Size

22AWG

Current

5A

For Use With

Circular Connector

Contact Type

Pin

Contact Plating

Gold

Voltage

250V

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Contact Material

Copper Alloy

Maximum Operating Temperature

90°C

Standards/Approvals

RoHS

COO (Country of Origin):
US

TE Connectivity M39029 Pin and Socket Contacts


A series of Mil-Spec contacts from TE Connectivity. These circular connector contacts are available in different wire gauge ranges and contact sizes. The circular connector contacts have a gold plated copper and copper alloy finishes.

TE Connectivity MIL-C -38999 Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy