TE Connectivity Female Crimp Heavy Duty Power Connector Contact, Contact Size 8 AWG, Wire Size 8mm²
- RS Stock No.:
- 164-9189
- Distrelec Article No.:
- 304-51-759
- Mfr. Part No.:
- 213843-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-9189
- Distrelec Article No.:
- 304-51-759
- Mfr. Part No.:
- 213843-4
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Heavy Duty Power Connector Contact | |
| Gender | Female | |
| Contact Size | 8 AWG | |
| Current | 50A | |
| Wire Size | 8mm² | |
| Series | Multimate | |
| For Use With | Heavy Duty Power Connector | |
| Length | 30.3mm | |
| Voltage | 600V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heavy Duty Power Connector Contact | ||
Gender Female | ||
Contact Size 8 AWG | ||
Current 50A | ||
Wire Size 8mm² | ||
Series Multimate | ||
For Use With Heavy Duty Power Connector | ||
Length 30.3mm | ||
Voltage 600V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Power Contacts
From TE Connectivity this contact is for use with AMP Circular Plastic Connectors (CPC) Series 5 & 6.
Series 5 power connectors have 3 pole Powerband contacts
Series 6 power connectors have 8 signal and 2 Powerband contacts
A wire entry seal is required in conjunction with the backshell
Include the flange seal with the panel socket for full sealing capabilities
Plugs, Sockets & Seals
Based on the successful and popular standard CPC series, these fully sealed IP65 power connectors utilise precision-formed Powerband contacts that offer a rating of up to 45A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic, rated UL94V-0, these connectors offer an economical, environmentally sealed solution.
Note
The correct assembly procedures must be followed to ensure a full IP65 rating.
Related links
- TE Connectivity Female Crimp Heavy Duty Power Connector Contact Wire Size 8mm²
- TE Connectivity Female Crimp Heavy Duty Power Connector Contact Wire Size 3mm²
- TE Connectivity M6 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M5 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M8 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M10 Stud Size 8 AWG 8 AWG Wire Size
- Amphenol Socapex Genderless Wire Wrap MIL Spec Circular Connector Wire Size 8mm
- TE Connectivity M6 Stud Size 8 AWG 8 AWG Wire Size, Red