Phoenix Contact Male Crimp Circular Connector Contact, Contact Size 1 mm, Wire Size 0.25mm², 1 mm²
- RS Stock No.:
- 188-6815
- Distrelec Article No.:
- 304-32-295
- Mfr. Part No.:
- 1618458
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
Kr. 1 303,60
(exc. VAT)
Kr. 1 629,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 600 unit(s) ready to ship
- Plus 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | Kr. 13,036 | Kr. 1 303,60 |
| 1000 - 4900 | Kr. 12,645 | Kr. 1 264,50 |
| 5000 - 9900 | Kr. 11,758 | Kr. 1 175,80 |
| 10000 + | Kr. 9,999 | Kr. 999,90 |
*price indicative
- RS Stock No.:
- 188-6815
- Distrelec Article No.:
- 304-32-295
- Mfr. Part No.:
- 1618458
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | 1 mm | |
| Wire Size | 0.25mm², 1mm² | |
| Series | ST-10KP035 | |
| Contact Type | Turned | |
| Length | 19.4mm | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size 1 mm | ||
Wire Size 0.25mm², 1mm² | ||
Series ST-10KP035 | ||
Contact Type Turned | ||
Length 19.4mm | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
- COO (Country of Origin):
- DE
Crimp contact, turned, contact diameter: 1 mm, crimp range: 0.25 mm² ... 1 mm²
Related links
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.25mm², 1 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.25mm², 1 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.25mm², 1 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.25mm², 1 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.25mm²
- HARTING Male Crimp Crimp Contact Wire Size 0.25mm², 0.5 mm²
- Phoenix Contact Male Crimp Circular Connector Contact, Contact Size 1 mm
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.56mm²