Phoenix Contact Male Crimp Circular Connector Contact, Contact Size 1.5 mm
- RS Stock No.:
- 188-6824
- Distrelec Article No.:
- 304-38-729
- Mfr. Part No.:
- 1623779
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
Kr. 1 412,60
(exc. VAT)
Kr. 1 765,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 900 | Kr. 14,126 | Kr. 1 412,60 | - |
| 1000 - 4900 | Kr. 13,703 | Kr. 1 370,30 | 2% |
| 5000 - 9900 | Kr. 12,741 | Kr. 1 274,10 | 9% |
| 10000 + | Kr. 10,834 | Kr. 1 083,40 | 23% |
*price indicative
- RS Stock No.:
- 188-6824
- Distrelec Article No.:
- 304-38-729
- Mfr. Part No.:
- 1623779
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Contact Size | 1.5 mm | |
| Series | RC-15P2000 | |
| Contact Type | Turned | |
| Length | 21.15mm | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | EU, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Contact Size 1.5 mm | ||
Series RC-15P2000 | ||
Contact Type Turned | ||
Length 21.15mm | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals EU, RoHS | ||
- COO (Country of Origin):
- DE
Crimp contact, turned, contact diameter: 1.5 mm, crimp range: 0.5 mm² ... 1 mm²
Related links
- Phoenix Contact Male Crimp Circular Connector Contact, Contact Size 1.5 mm
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.56mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.22mm²
- HARTING Male Crimp Circular Connector Contact Wire Size 16AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 14AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 21AWG
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.75mm², 1.5 mm²
- binder Male Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG