Phoenix Contact Female Crimp Circular Connector Contact, Contact Size 1.5 mm, Wire Size 0.22mm²
- RS Stock No.:
- 188-6826
- Mfr. Part No.:
- 1627290
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
Kr. 1 574,00
(exc. VAT)
Kr. 1 968,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | Kr. 15,74 | Kr. 1 574,00 |
| 1000 - 4900 | Kr. 15,268 | Kr. 1 526,80 |
| 5000 - 9900 | Kr. 14,199 | Kr. 1 419,90 |
| 10000 + | Kr. 12,073 | Kr. 1 207,30 |
*price indicative
- RS Stock No.:
- 188-6826
- Mfr. Part No.:
- 1627290
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Size | 1.5 mm | |
| Wire Size | 0.22mm² | |
| Series | RC-15S2200 | |
| Contact Type | Turned | |
| Length | 13.6mm | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS, EU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Size 1.5 mm | ||
Wire Size 0.22mm² | ||
Series RC-15S2200 | ||
Contact Type Turned | ||
Length 13.6mm | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS, EU | ||
- COO (Country of Origin):
- DE
Crimp contact, turned, contact diameter: 1.5 mm, crimp range: 0.08 mm² ... 0.22 mm²
Related links
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.22mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.5mm², 1 mm²
- Phoenix Contact Crimp Circular Connector Contact Wire Size 0.22mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.22mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.56mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.5mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.14mm², 0.56 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 4mm²