Amphenol Industrial Female Crimp Circular Connector Contact, Contact Size 3.6 mm, Wire Size 12AWG

Subtotal (1 pack of 500 units)*

Kr. 15 948,00

(exc. VAT)

Kr. 19 935,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
500 +Kr. 31,896Kr. 15 948,00

*price indicative

RS Stock No.:
190-2343
Mfr. Part No.:
SC000039
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Gender

Female

Product Type

Circular Connector Contact

Contact Size

3.6 mm

Wire Size

12AWG

Current

75A

Series

M23 B

For Use With

M23 Connectors

Contact Type

Machined

Length

27.8mm

Contact Plating

Gold

Voltage

250V

Contact Material

Brass

Termination Type

Crimp

Minimum Operating Temperature

-20°C

Maximum Contact Resistance

1mΩ

Maximum Operating Temperature

130°C

Standards/Approvals

No

MotionGrade M40 C Series Crimp Terminals


Amphenol MotionGrade Series


The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times. ;The overall design construction allows for one-step process of contact extraction. ;An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion. ;The contacts offer a 360° mating surface around the pin.;Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.

Note

For 2mm terminals refer to crimp tool 314-7584 and locator 343-2826

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy