Souriau Sunbank by Eaton Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 14AWG

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

Kr. 1 442,70

(exc. VAT)

Kr. 1 803,40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 000 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 100Kr. 14,427Kr. 1 442,70
200 - 300Kr. 13,705Kr. 1 370,50
400 +Kr. 13,129Kr. 1 312,90

*price indicative

RS Stock No.:
190-3004
Mfr. Part No.:
SM14ML1S6
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Gender

Male

Product Type

Circular Connector Contact

Contact Size

16

Wire Size

14AWG

Current

13A

Series

TRIM TRIO SM

For Use With

Circular Connector

Contact Type

Signal

Length

28mm

Contact Plating

Gold over Nickel

Voltage

750V

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Termination Type

Crimp

Maximum Contact Resistance

6mΩ

Maximum Operating Temperature

105°C

Standards/Approvals

No

Trim Trio Stamped and Formed Contacts


A comprehensive range of crimp contacts suitable for any connector from the Trim Trio range of connectors, encompassing MSM-MSG -MB rectangular connectors, SMS Qikmate connectors, UTO - UTS - UTL - UTG and UTP - MBG series circular connectors. Featuring a copper alloy contact body and stainless steel outer spring.

Two piece construction with dual purpose spring which serves for contact retention and protects the body against damage

Suitable for high volume installation

Souriau UTS


Note

For wire only crimp contact.For use with Souriau SHANDLES crimp hand tool and a selection of crimp die sets including S16SCM20, S16SCML11, S16SCML1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy