Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size 20, Wire Size 20AWG, 22 AWG

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 500 units)*

Kr. 3 902,00

(exc. VAT)

Kr. 4 877,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 000 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
500 - 500Kr. 7,804Kr. 3 902,00
1000 - 2000Kr. 7,586Kr. 3 793,00
2500 - 4500Kr. 7,383Kr. 3 691,50
5000 +Kr. 7,188Kr. 3 594,00

*price indicative

RS Stock No.:
190-3027
Mfr. Part No.:
CF10SC10RF
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Gender

Female

Product Type

Circular Connector Contact

Contact Size

20

Wire Size

20AWG, 22AWG

Current

5A

Series

CL

For Use With

Clipper Series Connectors

Contact Type

Signal

Contact Plating

Gold over Nickel

Voltage

750V

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Contact Material

Copper Alloy

Maximum Contact Resistance

10mΩ

Maximum Operating Temperature

125°C

Standards/Approvals

No

Crimp Contacts


Contacts for standard density connectors (1.6mm diameter) and high density connectors (1.0mm diameter).Blanking pins are available for filling unused 1.6mm cavities.Use Crimp Tool stock no. 194-2264 for 1.0 and 1.6mm contacts.,Alternatively use Universal Crimp Tool Frame stock no. 848-391 with Die Set stock no. 158-8955 (for 1.6mm contacts only)

Clipper Series


Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy