Souriau Sunbank by Eaton Male Solder Circular Connector Contact, Contact Size 16, Wire Size 16AWG, 20 AWG

Get a bulk buy discount

Add 1000 more to save Kr. 1 092,00

View bulk pricing options

Subtotal (1 pack of 500 units)*

Kr. 10 914,00

(exc. VAT)

Kr. 13 642,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 18 November 2026
  • Plus 500 unit(s) shipping from 24 November 2026
  • Plus 500 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
500 - 500Kr. 21,828Kr. 10 914,00-
1000 - 1500Kr. 20,736Kr. 10 368,00Kr. 1 092,00
2000 +Kr. 19,863Kr. 9 931,50Kr. 3 930,00

*price indicative

RS Stock No.:
190-3057
Mfr. Part No.:
RM 16 SE0K
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Gender

Male

Product Type

Circular Connector Contact

Contact Size

16

Current

13A

Wire Size

16AWG, 20AWG

Series

TRIM TRIO RM

Contact Type

Signal

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Termination Type

Solder

Maximum Contact Resistance

3mΩ

COO (Country of Origin):
FR

Machined Contacts and Tooling


Suitable for UTO Series (size 16) and UTOW Series (size 20)

Solid machined or stamped crimp and solder pins and sockets

Support crimp tool and positioner

Souriau UTS


Note

TRIM TRIO® RC/RM machined contact size 16 can be used in any contact position in any connector from the TRIM TRIO® interconnection system: UTP, UTS, UTG, UTO, MBG, MS-M, MSG / MB, SMS, UTV, as well as in VGE1 and 838 connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy