Souriau Sunbank by Eaton Female Solder Circular Connector Contact, Contact Size 20, Wire Size 18AWG

Get a bulk buy discount

Add 1000 more to save 4%

View bulk pricing options

Subtotal (1 pack of 500 units)*

Kr. 8 506,00

(exc. VAT)

Kr. 10 632,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
500 - 500Kr. 17,012Kr. 8 506,00-
1000 - 1500Kr. 16,162Kr. 8 081,004%
2000 +Kr. 15,481Kr. 7 740,508%

*price indicative

RS Stock No.:
190-3074
Mfr. Part No.:
CM10SS10MQ
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Product Type

Circular Connector Contact

Gender

Female

Contact Size

20

Current

7A

Wire Size

18AWG

Series

CL

For Use With

Clipper Series Connectors

Contact Type

Signal

Length

20mm

Contact Plating

Gold over Nickel

Voltage

750V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Maximum Contact Resistance

10mΩ

Standards/Approvals

No

Solder Contacts


Clipper Series


Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy