ITT Cannon Male Crimp Circular Connector Contact
- RS Stock No.:
- 190-3450
- Mfr. Part No.:
- 430-8645-000
- Brand:
- ITT Cannon
Subtotal (1 bag of 100 units)*
Kr. 10 031,10
(exc. VAT)
Kr. 12 538,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | Kr. 100,311 | Kr. 10 031,10 |
*price indicative
- RS Stock No.:
- 190-3450
- Mfr. Part No.:
- 430-8645-000
- Brand:
- ITT Cannon
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
| Brand | ITT Cannon | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Series | APD | |
| For Use With | APD Series Connectors | |
| Contact Plating | Silver | |
| Voltage | 48V | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ISO 15170 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Series APD | ||
For Use With APD Series Connectors | ||
Contact Plating Silver | ||
Voltage 48V | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ISO 15170 | ||
ITT Cannon Connectors APD Series Machined High Power 2 Way Crimp Contacts
ITT Cannon APD series high power crimp contacts for use within APD series high power 2 Way connectors. Suitable for power distribution harnesses agricultural, and general automotive applications amongst others.
Machined contacts
Copper, silver plated
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Note
Associated connectors for sockets contacts: 752-5571 , connectors for pin contacts: 752-5575 , 752-5584 , for hand crimp tool see: 752-5616
Related links
- ITT Cannon Male Crimp Circular Connector Contact
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 18AWG
- ITT Cannon Male Crimp Circular Connector Contact, Contact Size 14
- ITT Cannon Male Crimp Circular Connector Contact, Contact Size 8
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 26AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 16AWG
- ITT Cannon Male Crimp Circular Connector Contact, Contact Size 18/14 AWG
- ITT Cannon Male Crimp Circular Connector Contact 20 AWG