Amphenol Industrial Female Crimp Crimp Socket Contact, Contact Size 16

Subtotal (1 bag of 500 units)*

Kr. 5 240,00

(exc. VAT)

Kr. 6 550,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +Kr. 10,48Kr. 5 240,00

*price indicative

RS Stock No.:
204-4108
Distrelec Article No.:
304-39-247
Mfr. Part No.:
MS20M23F
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Gender

Female

Product Type

Crimp Socket Contact

Contact Size

16

Current

13A

Series

MS20M23xx

For Use With

MP20M23XX

Contact Type

Socket

Length

18.5mm

Contact Plating

Gold or Tin over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-45°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Maximum Contact Resistance

6mΩ

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol Socket Contact is Machined of Size 16, Gold Flash, Wire Range 0.34-0.50mm² and wire size 20-22 AWG.

Resistance <6m ohms

Contact Type Crimp

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy