TE Connectivity Female Crimp Crimp Socket Contact, Contact Size 1 mm

Subtotal (1 unit)*

Kr. 23,15

(exc. VAT)

Kr. 28,94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 302 unit(s) shipping from 23 November 2026
  • Plus 2 000 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 23,15

*price indicative

RS Stock No.:
205-0066
Mfr. Part No.:
60.001.11
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Socket Contact

Gender

Female

Contact Size

1 mm

Current

10A

Series

Hyperboloid

For Use With

917-7-pin, 623, 9-pin, 923- 8

Contact Type

Socket

Length

14.2mm

Contact Plating

Gold

Termination Type

Crimp

Contact Material

Gold Plated Brass

Maximum Contact Resistance

5mΩ

Standards/Approvals

No

TE Connectivity

The TE Connectivity 1 mm contact socket made up of brass and it is gold plated. It's contact resistance is less than 5 mOhm. The rated maximum current is up to 10 A.

6 mm stripping length required

500 mating cycles

ø2.1 x 14.2 mm dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy