ITT Cannon Male Crimp Circular Connector Contact, Contact Size 24 AWG, Wire Size 24AWG

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
237-4184
Mfr. Part No.:
T3P24MC1LX / 192991-0093
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

Circular Connector Contact

Gender

Male

Contact Size

24 AWG

Wire Size

24AWG

Current

13A

Series

T3P

For Use With

Trident Series Circular Connector

Contact Type

Standard

Contact Plating

Gold Plated

Contact Material

Brass

Termination Type

Crimp

Standards/Approvals

No

COO (Country of Origin):
DE
The ITT Cannon T3T series is the machined crimp contacts and the gender of this contact is the male. The material used for the contact is the brass with standard wire size for this contact is the 24 AWG.

13 A current rating

Separate contact and retention spring

Up to 500 mating cycles

Variety of plating options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy