ITT Cannon Male Crimp Circular Connector Contact, Contact Size 20/16 AWG, Wire Size 18AWG, 22 AWG
- RS Stock No.:
- 237-4204
- Mfr. Part No.:
- 330-8672-002
- Brand:
- ITT Cannon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 98,16
(exc. VAT)
Kr. 122,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 146 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 98,16 |
| 10 - 49 | Kr. 90,15 |
| 50 + | Kr. 88,77 |
*price indicative
- RS Stock No.:
- 237-4204
- Mfr. Part No.:
- 330-8672-002
- Brand:
- ITT Cannon
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
| Brand | ITT Cannon | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Contact Size | 20/16 AWG | |
| Wire Size | 18AWG, 22AWG | |
| Series | T3P | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, IEC 60529 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Contact Size 20/16 AWG | ||
Wire Size 18AWG, 22AWG | ||
Series T3P | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, IEC 60529 | ||
- COO (Country of Origin):
- DE
The ITT Cannon has pin contact for hand crimp tool CCT. This pin contact are silver plated.
Suitable for 0.5 to 1.0 mm2 wire
With insulation support
Related links
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 18AWG, 22 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- ITT Cannon Male Crimp Circular Connector Contact, Contact Size 18/14 AWG
- ITT Cannon Male Crimp Circular Connector Contact 20 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 18AWG, 22 AWG
- TE Connectivity Female Crimp Circular Connector Contact 22 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 18AWG, 22 AWG
- RS PRO Male Crimp Circular Connector Contact Wire Size 18AWG, 22 AWG