ITT Cannon Female Crimp Circular Connector Contact
- RS Stock No.:
- 437-4721
- Mfr. Part No.:
- 031-8717-121
- Brand:
- ITT Cannon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 91,98
(exc. VAT)
Kr. 114,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 540 unit(s) ready to ship
- Plus 30 unit(s) ready to ship from another location
- Plus 3 000 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | Kr. 9,198 | Kr. 91,98 |
| 200 - 390 | Kr. 8,283 | Kr. 82,83 |
| 400 + | Kr. 7,436 | Kr. 74,36 |
*price indicative
- RS Stock No.:
- 437-4721
- Mfr. Part No.:
- 031-8717-121
- Brand:
- ITT Cannon
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
| Brand | ITT Cannon | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Series | KPTC | |
| For Use With | twisted pair and coaxial cable, Neptune connectors, Trident contact cavities | |
| Contact Plating | Gold over Tin | |
| Voltage | 240V | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | MIL-C-22520, CSA, IEC 529 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Series KPTC | ||
For Use With twisted pair and coaxial cable, Neptune connectors, Trident contact cavities | ||
Contact Plating Gold over Tin | ||
Voltage 240V | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals MIL-C-22520, CSA, IEC 529 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Crimp Two Piece Contacts
ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.
RF shielding inherent in the full metal construction
Backshells enable cable braid termination so meeting EMC requirements
Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types
Note
To maintain IP67 rating wire insulation diameters should be within the following diameters: Signal wires: 1.7-2.7mm Power wires: 2.7-4mm.
Use plier or ratchet style tool to crimp signal contacts. Use ratchet tool only to crimp power contacts.
Use plier or ratchet style tool to crimp signal contacts. Use ratchet tool only to crimp power contacts.
Related links
- ITT Cannon Female Crimp Circular Connector Contact 14 AWG
- ITT Cannon Female Crimp Circular Connector Contact
- ITT Cannon Crimp Circular Connector Contact
- ITT Cannon Male Crimp Circular Connector Contact
- ITT Cannon Female Crimp Circular Connector Contact 20 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 20AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 18AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG