TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16 AWG
- RS Stock No.:
- 717-4329
- Distrelec Article No.:
- 304-24-184
- Mfr. Part No.:
- 1703034-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
Kr. 12,96
(exc. VAT)
Kr. 16,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 580 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 1,296 | Kr. 12,96 |
*price indicative
- RS Stock No.:
- 717-4329
- Distrelec Article No.:
- 304-24-184
- Mfr. Part No.:
- 1703034-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 16 AWG | |
| Current | 12A | |
| Series | AMP Type III | |
| For Use With | Plug Housing | |
| Contact Type | Signal | |
| Contact Plating | Tin | |
| Voltage | 250V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS Compliant, ELV Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 16 AWG | ||
Current 12A | ||
Series AMP Type III | ||
For Use With Plug Housing | ||
Contact Type Signal | ||
Contact Plating Tin | ||
Voltage 250V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS Compliant, ELV Compliant | ||
TE Connectivity SSC (Sealed Sensor Connector) System Contacts & Seals
Crimp contacts and Seals for use with SSC (Sealed Sensor Connector) connectors.
TE Connectivity SSC (Sealed Sensor Connector) System
Related links
- TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 15AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 0.6mm²
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 8AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 17AWG, 20 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG