binder Female Crimp Circular Connector Contact, Contact Size 0.35 mm², Wire Size 20AWG, 22 AWG

Get a bulk buy discount

Add 50 more to save Kr. 15,80

View bulk pricing options

Subtotal (1 bag of 5 units)*

Kr. 45,68

(exc. VAT)

Kr. 57,10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
Saving
5 - 45Kr. 9,136Kr. 45,68-
50 - 245Kr. 8,82Kr. 44,10Kr. 15,80
250 +Kr. 8,216Kr. 41,08Kr. 230,00

*price indicative

RS Stock No.:
909-8233
Distrelec Article No.:
304-37-775
Mfr. Part No.:
61-0797-085-00
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Circular Connector Contact

Gender

Female

Contact Size

0.35 mm²

Wire Size

20AWG, 22AWG

Current

7A

For Use With

Circular Connector

Contact Type

Socket

Length

14.3mm

Contact Plating

Silver

Voltage

250V

Contact Material

Bronze

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Contact Resistance

3mΩ

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
DE

Binder 581 Series Contacts


From Binder, this range of crimp contacts are for use with the 581 Series of M16 circular connectors.

Binder 581 Series Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy