Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 16AWG, 20 AWG

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

Kr. 1 602,50

(exc. VAT)

Kr. 2 003,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 23 November 2026
  • Plus 500 unit(s) shipping from 27 November 2026
  • Plus 1 000 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 50Kr. 32,05Kr. 1 602,50
100 - 200Kr. 29,424Kr. 1 471,20
250 +Kr. 28,108Kr. 1 405,40

*price indicative

RS Stock No.:
912-0598
Mfr. Part No.:
RC16M23GE7K
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Product Type

Circular Connector Contact

Gender

Female

Contact Size

16

Wire Size

16AWG, 20AWG

Current

13A

Series

RC

For Use With

UTS Series Connector, SMSIP Series Connector, UTG Series Connector, UTV Series Connector, UTL Series Connector, SMS Series Connector, MSX Series Connector, UTO Series Connector, MBG Series Connector, UTP Series Connector

Contact Type

Machined

Length

17.61mm

Contact Plating

Gold over Nickel

Voltage

750V

Minimum Operating Temperature

-40°C

Contact Material

Brass

Termination Type

Crimp

Maximum Contact Resistance

3mΩ

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
FR

Souriau Railway RC/RM Machined Contacts


From Souriau, this machined contact is designed with railway connector applications in mind. With a highly conductive copper alloy body, the contact also features a low contact resistance and excellent contact retention.

Features and Benefits:


• Gold Plated Contact

• Locking Spring

• Individual withdrawal force of 0.55N

• Contact Resistance of ≤ 3 MΩ

Souriau Railway RC/RM Machined Contacts


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy