Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 24AWG

Get a bulk buy discount

Add 5 more to save Kr. 3 972,55

View bulk pricing options

Subtotal (1 reel of 3000 units)*

Kr. 20 909,69

(exc. VAT)

Kr. 26 137,11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 01 December 2026
  • Plus 1 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 4Kr. 20 909,69Kr. 6,97-
5 +Kr. 20 115,18Kr. 6,705Kr. 3 972,55

*price indicative

RS Stock No.:
912-0611
Mfr. Part No.:
SC24M1S31
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Product Type

Circular Connector Contact

Gender

Female

Contact Size

16

Wire Size

24AWG

Current

13A

Series

SC

For Use With

UTV Series Connector, UTS Series Connector, UTL Series Connector, UTO Series Connector, SMS Series Connector, MSX Series Connector, UTP Series Connector, SMSIP Series Connector, UTG Series Connector, MBG Series Connector

Contact Plating

Gold over Nickel

Voltage

750V ac

Termination Type

Crimp

Contact Material

Copper Alloy

Maximum Contact Resistance

6mΩ

Standards/Approvals

No

Trim Trio Stamped and Formed Contacts


A comprehensive range of crimp contacts suitable for any connector from the Trim Trio range of connectors, encompassing MSM-MSG -MB rectangular connectors, SMS Qikmate connectors, UTO - UTS - UTL - UTG and UTP - MBG series circular connectors. Featuring a copper alloy contact body and stainless steel outer spring.

Two piece construction with dual purpose spring which serves for contact retention and protects the body against damage

Suitable for high volume installation

Souriau UTS


Note

For wire only crimp contact.For use with Souriau SHANDLES crimp hand tool and a selection of crimp die sets including S16SCM20, S16SCML11, S16SCML1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy