ITT Cannon Trident Female Dust Cap, Shell Size 10 IP65, IP67 Rated, with Nickel Plated Brass Finish, Nylon
- RS Stock No.:
- 235-420
- Mfr. Part No.:
- TNA10DCR0-01B / 192900-0376
- Brand:
- ITT Cannon
Get a bulk buy discount
Add 10 more to save Kr. 50,40
View bulk pricing optionsSubtotal (1 unit)*
Kr. 97,13
(exc. VAT)
Kr. 121,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 29 unit(s) ready to ship
- Plus 300 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 97,13 | - |
| 10 - 24 | Kr. 92,09 | Kr. 50,40 |
| 25 + | Kr. 88,43 | Kr. 217,50 |
*price indicative
- RS Stock No.:
- 235-420
- Mfr. Part No.:
- TNA10DCR0-01B / 192900-0376
- Brand:
- ITT Cannon
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
| Brand | ITT Cannon | |
| Product Type | Dust Cap | |
| Gender | Female | |
| Sub Type | Dust Cap | |
| Shell Size | 10 | |
| Military Standard | No | |
| Series | Trident | |
| IP Rating | IP65, IP67 | |
| Panel Mount Fitting | Yes | |
| Material | Nylon | |
| Cord Included | No | |
| Finish | Nickel Plated Brass | |
| For Use With | PCB Mounted Receptacles, Free Plug, Panel Mounted Receptacles | |
| Colour | Grey, Black | |
| Standards/Approvals | UL 94 V-0, RoHS, NFF 16-101, NFF 16-102 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Dust Cap | ||
Gender Female | ||
Sub Type Dust Cap | ||
Shell Size 10 | ||
Military Standard No | ||
Series Trident | ||
IP Rating IP65, IP67 | ||
Panel Mount Fitting Yes | ||
Material Nylon | ||
Cord Included No | ||
Finish Nickel Plated Brass | ||
For Use With PCB Mounted Receptacles, Free Plug, Panel Mounted Receptacles | ||
Colour Grey, Black | ||
Standards/Approvals UL 94 V-0, RoHS, NFF 16-101, NFF 16-102 | ||
- COO (Country of Origin):
- HU
Dust Caps
Protects unmated receptacles
Durable construction for long term use
For use with EMC and standard panel shells
QM Range Plastic Circular
Related links
- ITT Cannon Trident Female Dust Cap IP67 Rated Nylon
- ITT Cannon Trident Female Dust Cap Nylon
- ITT Cannon TNA Female Dust Cap, Shell Size 12
- ITT Cannon Female Dust Cap IP67 Rated Nylon Copper Alloy, Plastic
- ITT Cannon Female Dust Cap IP67 Rated Nylon Copper Alloy Metal
- ITT Cannon TNA Female Dust Cap, Shell Size 14
- ITT Cannon Black Panel Gaskets, Shell Size 16 mm for use with Trident connectors
- ITT Cannon Black Panel Gaskets, Shell Size 24 mm for use with Trident connectors