Siemens 6ES7194 Circular Connector Dust Cap, Shell Size 12 mm IP69K, IP65, IP67 Rated, Plastic

Subtotal (1 pack of 10 units)*

Kr. 725,64

(exc. VAT)

Kr. 907,05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 725,64Kr. 72,564

*price indicative

RS Stock No.:
664-852
Mfr. Part No.:
6ES7194-7JA00-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Circular Connector Dust Cap

Shell Size

12 mm

Series

6ES7194

IP Rating

IP69K, IP65, IP67

Material

Plastic

For Use With

ET200

Colour

Blue, Grey

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE

Siemens 6ES7194 Series Temperature Control Accessory, Blue, Plastic - 6ES7194-7JA00-0AA0


This temperature control accessory provides a Compact Interface component for industrial ET200 systems, offering environmental protection for sensing and control connections in demanding automation settings. It is supplied in a two-tone blue and grey finish with a plastic construction suited to integration with modular distributed I/O equipment.

Features & Benefits


• IP69K and IP65 protection for high-pressure washdown environments
• IP67 protection ensuring temporary immersion resistance
• 12mm Shell size for Compact panel and field mounting
• Plastic construction reducing electrical conductivity risk

**Applications**


• Suitable for integration into ET200 distributed I/O racks
• Ideal for temperature control modules in automation cabinets
• Used with industrial sensing heads exposed to washdowns
• Can be used for retrofit of control modules requiring Compact shells

What colours are available for Visual identification on-site?


The unit is supplied in a blue and grey combination to aid quick Visual differentiation.

Which environments can it withstand during routine cleaning?


It resists high-pressure, high-temperature washdowns and cleaning processes rated to IP69K as well as lower-tier protection levels.

Is the housing material conductive or insulating?


The housing is MADE from plastic, providing insulating properties suitable for close proximity to electrical components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy