binder 723 Male/Female Dust Cap IP67 Rated, PBT
- RS Stock No.:
- 129-7255
- Mfr. Part No.:
- 08-1077-000-000
- Brand:
- binder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 61,41
(exc. VAT)
Kr. 76,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 109 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 260 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | Kr. 61,41 |
| 50 - 99 | Kr. 55,08 |
| 100 - 249 | Kr. 48,31 |
| 250 - 499 | Kr. 41,89 |
| 500 + | Kr. 41,08 |
*price indicative
- RS Stock No.:
- 129-7255
- Mfr. Part No.:
- 08-1077-000-000
- Brand:
- binder
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
| Brand | binder | |
| Gender | Male/Female | |
| Product Type | Dust Cap | |
| Sub Type | Angled | |
| Military Standard | No | |
| Series | 723 | |
| IP Rating | IP67 | |
| Material | PBT | |
| Cord Included | No | |
| For Use With | Miniature Circular Connectors Series 723 | |
| Colour | Black | |
| Standards/Approvals | UL 94 V-0, UL 94 HB, DIN 45326, IEC 130-9, DIN 45329, DIN 45322, DIN 41524 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Gender Male/Female | ||
Product Type Dust Cap | ||
Sub Type Angled | ||
Military Standard No | ||
Series 723 | ||
IP Rating IP67 | ||
Material PBT | ||
Cord Included No | ||
For Use With Miniature Circular Connectors Series 723 | ||
Colour Black | ||
Standards/Approvals UL 94 V-0, UL 94 HB, DIN 45326, IEC 130-9, DIN 45329, DIN 45322, DIN 41524 | ||
Accessories series 423, 723, 425
Binder 723 Series
Binder 723 series plugs and sockets feature brass nut screw-coupling mechanism and plastic insert with solder termination. The screw coupling mechanism incorporates a gasket, sealing the cable mount connectors to IP67 when mated and locked together in-line, or with the relevant chassis mounted connectors.
Related links
- binder 723 Male/Female Dust Cap IP67 Rated Black Chromium Plated Finish Copper Tin, Copper
- binder 723 Male/Female Dust Cap IP54 with Black Chromium Plated Polyamide 66, Copper
- binder Male/Female Dust Cap IP65 Copper Tin Copper Zinc Alloy
- binder 423/425/723 Male/Female Dust Cap with Black Chromium Plated
- binder 693 Female Dust Cap IP67 Rated
- binder 620 Female Dust Cap IP67 Rated, Polymer
- binder 713 763 Male/Female Dust Cap IP40 Metal, Plastic
- binder Male/Female Dust Cap IP67 Metal, Plastic