TE Connectivity 207446 Female Dust Cap, Shell Size 23, TPE
- RS Stock No.:
- 782-5907
- Distrelec Article No.:
- 303-05-485
- Mfr. Part No.:
- 207446-3
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 86,94
(exc. VAT)
Kr. 108,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 94 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 665 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 86,94 | - |
| 10 - 24 | Kr. 79,05 | 9% |
| 25 - 49 | Kr. 77,45 | 10% |
| 50 + | Kr. 75,62 | 13% |
*price indicative
- RS Stock No.:
- 782-5907
- Distrelec Article No.:
- 303-05-485
- Mfr. Part No.:
- 207446-3
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Dust Cap | |
| Shell Size | 23 | |
| Sub Type | Sealing Cap | |
| Military Standard | No | |
| Series | 207446 | |
| Panel Mount Fitting | No | |
| Material | TPE | |
| Cord Included | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Dust Cap | ||
Shell Size 23 | ||
Sub Type Sealing Cap | ||
Military Standard No | ||
Series 207446 | ||
Panel Mount Fitting No | ||
Material TPE | ||
Cord Included No | ||
Colour Black | ||
Standards/Approvals No | ||
Cable Entry Seals and Flange Seals
Heatshrinkable cable entry seals for Series 1 sealed free receptacles and cable mount shells, and Flange seals for Series 1 sealed panel mount (fixed) receptacles
TE Connectivity CPC Plastic Series 1, 2 and 3
Related links
- TE Connectivity Female Dust Cap Thermoplastic
- TE Connectivity CPC Dust Cap Polyolefin, Nylon
- TE Connectivity Female Dust Cap with Black Finish, Thermoplastic
- Amphenol India JAND38999/33 MIL-DTL-38999 Female Circular Connector Dust Cap with Stainless Steel
- Bulgin 6000 Female Dust Cap IP69K with Nickel Finish, Thermoplastic
- Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap Stainless Steel Fastener,
- Amphenol India D38999 Circular Connector Dust Cap with Aluminium Stainless
- Amphenol India D38999 Circular Connector Dust Cap with Black Zinc Nickel Finish, Stainless Steel Teflon