Techno 6DB Closing Cap, Polyamide, Silicon
- RS Stock No.:
- 848-1491
- Mfr. Part No.:
- 6DB023400
- Brand:
- Techno
Subtotal (1 pack of 5 units)*
Kr. 123,44
(exc. VAT)
Kr. 154,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 140 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 24,688 | Kr. 123,44 |
*price indicative
- RS Stock No.:
- 848-1491
- Mfr. Part No.:
- 6DB023400
- Brand:
- Techno
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
| Brand | Techno | |
| Product Type | Closing Cap | |
| Sub Type | Closure Cap | |
| Military Standard | No | |
| Series | 6DB | |
| Panel Mount Fitting | No | |
| Material | Polyamide, Silicon | |
| Cord Included | No | |
| Colour | Black | |
| For Use With | THB.387.D4A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Techno | ||
Product Type Closing Cap | ||
Sub Type Closure Cap | ||
Military Standard No | ||
Series 6DB | ||
Panel Mount Fitting No | ||
Material Polyamide, Silicon | ||
Cord Included No | ||
Colour Black | ||
For Use With THB.387.D4A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Closure Caps for THB.387.D4A Connectors
Hylec weather Proof / Waterproof Terminal Block Housings
The Hylec Tee Family range of connectors, plugs and junction boxes allows installers to make quick connections, which are ingress protected to IP68. With a number of sizes and entry options, the range is proving ideal for many applications where connections need to be protected from harsh and wet environments.
The fully approved all-weather TeeBox and TeePlug range offers IP68 protection with up to 8 pole connection options (depending on product) and includes cable connectors, plug and socket connectors and junction boxes; the Tee products use dome topped cable glands to provide very quick and secure connections without the need for specialised tools.
The Tee Family is suitable for many applications in a number of outdoor and industrial environments. Suitable applications include fans, pumps, air conditioning, refrigeration equipment and LV power distribution for commercial and domestic premises.
The TeePlug has been used to provide connections for the lighting system at the Singapore Grand Prix, Formula 1s first night time race. Here the quick and reliable connections were put under extreme pressure as Singapore is known for its frequent and heavy rainfall. The TeeBox has also been used to protect connections and LED drivers in one of the worlds longest shopping centres and in many high profile maritime applications.
Related links
- Techno 6DB Closing Cap Polyamide
- Techno 60000 Closing Cap, Polybutylene Terephthalate
- Techno 6DB Cover Polybutylene Terephthalate
- Molex 130070 Female Closing Cap, Aluminium
- Molex 130058 Male Closing Cap IP65 Rated, Delrin
- TE Connectivity Dust Cap, Polyamide
- Hirschmann Circular Connector Dust Cap, Polyamide
- Hirschmann CM MIL-DTL-5015 Female Dust Cap, Polyamide