HARTING Female Contact Insert 4 Way for use with Circular Connector

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 73,67

(exc. VAT)

Kr. 92,09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 73,67
10 +Kr. 67,95

*price indicative

RS Stock No.:
181-561
Mfr. Part No.:
21175220000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Female

Product Type

Contact Insert

Insert Type

Socket

Number of Contacts

4

For Use With

Circular Connector

Minimum Operating Temperature

-40°C

Material

Polyamide

Maximum Operating Temperature

125°C

Series

M17

Standards/Approvals

ELV Compliant, RoHS Compliant

COO (Country of Origin):
RO
The HARTING Insert is designed for power applications with a female gender and 4 contacts. The insert features 3 power contacts and 1 special PE contact. It uses crimp termination for secure connections.

Rated current 20 A

Rated voltage 630 V

Rated impulse voltage 6 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy