Phoenix Contact Male Contact Insert 19 Way for use with Circular Connector

Subtotal (1 pack of 10 units)*

Kr. 1 157,73

(exc. VAT)

Kr. 1 447,16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 115,773Kr. 1 157,73

*price indicative

RS Stock No.:
249-3052
Mfr. Part No.:
1623627
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Contact Insert

Gender

Male

Insert Type

Contact

Number of Contacts

19

For Use With

Circular Connector

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

DIN EN 61984:2001

Series

CA-1RP1N8A0000

COO (Country of Origin):
DE
The Phoenix Contact insert has pin contact, 19 positions and Crimp connection method

N coding

Ambient temperature ranges between -40 °C to 125 °C

China RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy