Phoenix Contact Female Connector Insert 12 Way for use with RC Connector
- RS Stock No.:
- 256-0017
- Mfr. Part No.:
- 1599614
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
Kr. 1 822,96
(exc. VAT)
Kr. 2 278,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | Kr. 182,296 | Kr. 1 822,96 |
*price indicative
- RS Stock No.:
- 256-0017
- Mfr. Part No.:
- 1599614
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Connector Insert | |
| Insert Type | Socket | |
| Number of Contacts | 12 | |
| For Use With | RC Connector | |
| Material | Polybutylene Terephthalate, Copper Zinc Alloy | |
| Series | UC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Connector Insert | ||
Insert Type Socket | ||
Number of Contacts 12 | ||
For Use With RC Connector | ||
Material Polybutylene Terephthalate, Copper Zinc Alloy | ||
Series UC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact straight contact insert, it includes 12 socket contacts positions with contact diameter of 1 mm and has a maximum current rating of 8 A and voltage rating of 48 V ac.
RoHS compliant
Related links
- Phoenix Contact Female Connector Insert 16 Way for use with RC Connector
- Phoenix Contact Female Connector Insert 6 Way for use with RC Connector
- Phoenix Contact Female Connector Insert 9 Way for use with RC Connector
- Phoenix Contact Female Connector Insert 17 Way for use with RC Connector
- Phoenix Contact Female Connector Insert size 10 mm 9 Way for use with RC Connector
- Phoenix Contact Female Connector Insert size 10 mm 17 Way for use with RC Connector
- Phoenix Contact Female Connector Insert size M23 12 Way for use with Circular Connector
- Phoenix Contact Male Connector Insert 12 Way for use with RC Connector