Phoenix Contact Contact Insert size M12 8 Way for use with Ethernet CAT6A

Subtotal (1 pack of 20 units)*

Kr. 4 461,14

(exc. VAT)

Kr. 5 576,42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +Kr. 223,057Kr. 4 461,14

*price indicative

RS Stock No.:
265-9022
Mfr. Part No.:
1402457
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Contact Insert

Insert Type

Contact

Shell Size

M12

Number of Contacts

8

For Use With

Ethernet CAT6A

IP Rating

IP67

Material

Die Cast Zinc, Nickel Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Series

SACC-CI-M12FS- 8CON-L180-10G

Standards/Approvals

IEC 61076-2-109

COO (Country of Origin):
DE
The Phoenix Contact Cat6A flush-type socket is two-piece device connector.

Packaging available for automated pick and place assembly

All common pin assignments and coding's available

Mechanical port screw connections with threaded attachment, press-in contour or direct integration in the front plate

Compatible with connectors wi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy