Molex Circular Connector Seal
- RS Stock No.:
- 534-476
- Distrelec Article No.:
- 303-81-653
- Mfr. Part No.:
- 1211290084
- Brand:
- Molex
Image representative of range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 200,16
(exc. VAT)
Kr. 250,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 31 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 200,16 | - |
| 10 + | Kr. 184,11 | 8% |
*price indicative
- RS Stock No.:
- 534-476
- Distrelec Article No.:
- 303-81-653
- Mfr. Part No.:
- 1211290084
- Brand:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Circular Connector Seal | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Circular Connector Seal | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Related links
- Amphenol Socapex, FW Field TV Connector Seal Gasket
- TE Connectivity Shell Size 11 for use with Strain Relief Cover
- TE Connectivity Connector Seal Seal diameter 4.8 mm
- TE Connectivity Shell Size 16 diameter 25.4 mm for use with MIL-DTL-5015
- Jaeger Connector Seal Gasket, Shell Size B2
- Jaeger Connector Seal Gasket, Shell Size B1
- Amphenol Industrial Circular Connector Seal
- JAE, N/MS Circular Connector Seal diameter 15.6 mm for use with Standard Circular Connector